845-017-541-407

Heilind Number:EDA845-017-541-407
Manufacturer:EDAC
Manufacturer Number:845-017-541-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-407

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for top performance, it effortlessly links your circuit boards with its 17-position layout, ensuring seamless data flow. Crafted with durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts, it guarantees reliable conductivity. The connector's green color adds a touch of vibrancy to your setup, while its straight mount orientation offers easy installation. With a pitch of .1 inches and row spacing of .2 inches, it's optimized for efficiency. Operating smoothly in temperatures ranging from -40 to 105°C, it's a versatile choice for various environments. Elevate your connectivity game with this essential component.