845-017-541-408

Heilind Number:EDA845-017-541-408
Manufacturer:EDAC
Manufacturer Number:845-017-541-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-408

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient signal transmission. Crafted with precision, it boasts copper alloy contacts for reliable conductivity, housed in UL 94V-0 Diallyl Phthalate for optimal safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees durability in diverse environments. Trust in this connector for secure and efficient PCB connections in your electronic systems.