845-017-541-602

Heilind Number:EDA845-017-541-602
Manufacturer:EDAC
Manufacturer Number:845-017-541-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-602

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features 17 positions in a single row, ensuring seamless data transfer. The housing material, UL 94V-0 Diallyl Phthalate, offers optimal protection and safety. Crafted with copper alloy contacts for reliable conductivity, it guarantees stable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your device's connectivity with this top-of-the-line connector. Available in a vibrant green color, it not only offers functionality but also adds a pop of color to your circuitry.