845-017-541-603

Heilind Number:EDA845-017-541-603
Manufacturer:EDAC
Manufacturer Number:845-017-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for seamless board-to-board integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in harsh environments. With a low pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with Copper Alloy contacts, it ensures optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation simplifies installation, making it a versatile solution for your connectivity needs. Upgrade your systems with this essential component for seamless and reliable PCB integration.