845-017-541-607

Heilind Number:EDA845-017-541-607
Manufacturer:EDAC
Manufacturer Number:845-017-541-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-607

Detailed Description

Enhance your circuitry with this sleek and efficient Board to Board PCB Connector, designed for seamless integration in your electronic systems. With a vibrant green color and a single row layout featuring 17 positions, it offers both functionality and visual appeal. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and durable copper alloy contacts, it guarantees reliable performance in various environments, from -40 to 105°C. The 0.1-inch pitch and 0.2-inch row spacing allow for precise connections, while the straight mount orientation simplifies installation. Ideal for a range of applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your projects with this essential component.