845-017-541-608

Heilind Number:EDA845-017-541-608
Manufacturer:EDAC
Manufacturer Number:845-017-541-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-541-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-541-608

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Featuring a single row with 17 positions, it ensures efficient and secure connections on your circuit board. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The connector's pitch of .1 inch and row spacing of .2 inches offer precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Choose this Straight-mount Card Edge Connector for reliable performance in your electronic projects.