845-017-542-102

Heilind Number:EDA845-017-542-102
Manufacturer:EDAC
Manufacturer Number:845-017-542-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-102

Detailed Description

Elevate your connectivity with our Green Board-to-Board PCB Connector, offering 17 positions for seamless integration. Crafted with UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable performance in a straight mount orientation. With a low 3A amperage and a .1 inch pitch, this connector is designed to meet your power and data transfer needs with precision. Its compact size, with a single row and .2 inch row spacing, makes it ideal for space-efficient PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees durability in diverse environments. Upgrade your electronic projects with this essential component, now available for purchase.