845-017-542-103

Heilind Number:EDA845-017-542-103
Manufacturer:EDAC
Manufacturer Number:845-017-542-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-103

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic assemblies. Boasting a single row layout with 17 positions and a pitch of .1 inches, it offers precision and efficiency in signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, while the copper alloy contact material guarantees reliable conductivity. With a low-profile design and straight mount orientation, it is perfect for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various industries. Upgrade your connectivity solutions with this green-colored connector, engineered for optimal performance.