845-017-542-104

Heilind Number:EDA845-017-542-104
Manufacturer:EDAC
Manufacturer Number:845-017-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-104

Detailed Description

Enhance your PCB connections with our Board To Board Card Edge Connector. Designed for optimal performance, this connector features 17 positions in a single row, perfect for streamlined setups. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability, even in harsh environments. With a contact material of Copper Alloy, you can count on efficient conductivity. The .1-inch pitch and .2-inch row spacing allow for easy integration, while the straight mount orientation offers versatility in placement. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your connectivity solutions with this high-quality component.