845-017-542-108

Heilind Number:EDA845-017-542-108
Manufacturer:EDAC
Manufacturer Number:845-017-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-108

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure fit. The durable housing material, UL 94V-0 Diallyl Phthalate, offers enhanced safety, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs. Elevate your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring optimal signal transmission. Crafted with precision, it boasts a pitch of .1 inches and row spacing of .2 inches, guaranteeing a secure fit. The durable housing material, UL 94V-0 Diallyl Phthalate, offers enhanced safety, while the copper alloy contact material ensures reliable conductivity. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation further simplifies installation, making it a versatile choice for your connectivity needs.