845-017-542-112

Heilind Number:EDA845-017-542-112
Manufacturer:EDAC
Manufacturer Number:845-017-542-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-112

Detailed Description

Enhance your connectivity with this high-performance Board to Board PCB Connector. Designed with precision and efficiency in mind, this connector boasts 17 positions for seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. Featuring a contact material of Copper Alloy, it guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers a secure and stable connection. Its straight mount orientation makes installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of environments. Upgrade your connectivity solutions with this essential component.