845-017-542-403

Heilind Number:EDA845-017-542-403
Manufacturer:EDAC
Manufacturer Number:845-017-542-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-403

Detailed Description

Enhance your circuit connections with this durable Board To Board PCB Connector. Designed for seamless integration, its straight mount orientation and single-row layout make it easy to install on your PCB. The 17 copper alloy contacts ensure reliable conductivity, while the green housing crafted from UL 94V-0 Diallyl Phthalate offers superior protection. With a pitch of .1 inch and row spacing of .2 inch, this connector is perfect for precise positioning. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in challenging environments. Upgrade your connectivity solutions with this essential component.