845-017-542-404

Heilind Number:EDA845-017-542-404
Manufacturer:EDAC
Manufacturer Number:845-017-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-404

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. With a durable housing material of UL 94V-0 Diallyl Phthalate in a sleek green finish, this connector ensures reliable performance. The copper alloy contact material and 17 positions guarantee secure and efficient connectivity. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is perfect for various industrial applications. Its straight mount orientation and compact design with a pitch of .1 in and row spacing of .2 in make it easy to integrate into any setup. Upgrade your connectivity solutions with this essential component.