845-017-542-407

Heilind Number:EDA845-017-542-407
Manufacturer:EDAC
Manufacturer Number:845-017-542-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-407

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features a single row configuration with a total of 17 positions, each crafted from durable copper alloy for reliable signal transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, ensures both robustness and safety in operation. With a compact pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient space utilization on your board. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees optimal functionality in various environments. Trust in this connector for superior performance in your electronic applications.