845-017-542-408

Heilind Number:EDA845-017-542-408
Manufacturer:EDAC
Manufacturer Number:845-017-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-408

Detailed Description

Elevate your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration into your circuitry, this connector features 17 positions arranged in a single row, ensuring efficient data transfer. Crafted with precision, it boasts a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in a wide temperature range from -40 to 105°C, it's perfect for diverse environments. Upgrade your electronics with this essential connector, a must-have for any PCB application.