845-017-542-412

Heilind Number:EDA845-017-542-412
Manufacturer:EDAC
Manufacturer Number:845-017-542-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek design in a vibrant green hue, it effortlessly integrates into your setup. Crafted with precision, it boasts 17 positions and a 1-row configuration, ensuring seamless connectivity. The copper alloy contacts guarantee efficient signal transfer, while the UL 94V-0 Diallyl Phthalate housing offers durability. With a pitch of .1 inch and row spacing of .2 inch, it provides optimal alignment on your PCB. Its straight mount orientation and wide operating temperature range from -40 to 105°C make it versatile for various applications. Upgrade your setup with this essential connector for reliable and consistent performance.