845-017-542-603

Heilind Number:EDA845-017-542-603
Manufacturer:EDAC
Manufacturer Number:845-017-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal functionality, it features 17 positions in a single row, ensuring seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector offers efficient conductivity. Its straight mount orientation and compact design make it perfect for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various industrial applications. Upgrade your connectivity with this top-quality connector.