845-017-542-604

Heilind Number:EDA845-017-542-604
Manufacturer:EDAC
Manufacturer Number:845-017-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-604

Detailed Description

Enhance your PCB connectivity with this high-performance Green Board To Board Card Edge Connector. Featuring a single row with 17 positions and a .1-inch pitch, it guarantees secure and efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable conductivity even in harsh environments. With a low amperage rating of 3A and an operating temperature range of -40 to 105°C, it's suitable for various electronic applications. Its straight mount orientation and .2-inch row spacing make installation a breeze. Upgrade your connectivity solutions with this essential component.