845-017-542-607

Heilind Number:EDA845-017-542-607
Manufacturer:EDAC
Manufacturer Number:845-017-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-607

Detailed Description

Enhance connectivity within your electronic applications with this high-performance Board To Board PCB Connector. Designed for optimal functionality, this connector features a single row layout with a total of 17 positions, ensuring seamless communication between circuit boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable performance even in demanding environments. Copper alloy contacts and a pitch of .1 inch provide efficient power transmission, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its quality to streamline your connectivity needs.