845-017-542-608

Heilind Number:EDA845-017-542-608
Manufacturer:EDAC
Manufacturer Number:845-017-542-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-542-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-542-608

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Featuring a single row design with 17 positions, it ensures seamless integration for your electronic components. The durable housing, made of UL 94V-0 Diallyl Phthalate, provides reliable protection while the Copper Alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise positioning is guaranteed. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation further simplifies installation, making it a practical choice for your connectivity needs.