845-017-544-101

Heilind Number:EDA845-017-544-101
Manufacturer:EDAC
Manufacturer Number:845-017-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-101

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector. Crafted with precision, this connector features 17 positions in a single row, offering seamless integration for your electronic components. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various operating environments, with an impressive operating temperature range of -40 to 105 °C. Each contact is made of robust Copper Alloy, guaranteeing efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this straight mount connector facilitates easy assembly. Perfect for demanding applications, it provides a secure and stable connection, meeting your connectivity needs with exceptional performance. Elevate your PCB design with this essential component, a must-have for any electronics enthusiast or professional.