845-017-544-104

Heilind Number:EDA845-017-544-104
Manufacturer:EDAC
Manufacturer Number:845-017-544-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-104

Detailed Description

Enhance your PCB connections with our innovative Board to Board Card Edge Connector. Featuring 17 positions in a single row configuration, this connector ensures seamless connectivity for your electronic devices. The durable UL 94V-0 Diallyl Phthalate housing material guarantees reliable performance, even in harsh environments. Crafted with high-quality Copper Alloy contacts, it offers excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Designed for straight mounting orientation, it is easy to install on your circuit board. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various applications in the electronics industry. Upgrade your PCB assembly with this top-of-the-line connector for optimal performance.