845-017-544-108

Heilind Number:EDA845-017-544-108
Manufacturer:EDAC
Manufacturer Number:845-017-544-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-108

Detailed Description

Enhance your connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring efficient data transfer. Crafted with precision, it boasts a housing material of UL 94V-0 Diallyl Phthalate and contact material of Copper Alloy, guaranteeing durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal performance. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in its superior quality and make seamless connections a reality.