845-017-544-412

Heilind Number:EDA845-017-544-412
Manufacturer:EDAC
Manufacturer Number:845-017-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, allowing for efficient data transfer. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety in any environment. Crafted with precision, the copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise alignment on your board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse conditions. Elevate your electronic assembly with this essential component.