845-017-544-603

Heilind Number:EDA845-017-544-603
Manufacturer:EDAC
Manufacturer Number:845-017-544-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-603

Detailed Description

Enhance your device connectivity with this high-performance Board To Board PCB Connector. Featuring a straight mount orientation, it ensures seamless integration and secure contact between boards. With 17 positions in a single row and a compact pitch of .1 inches, it offers efficient and space-saving connectivity. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliable performance even in harsh environments. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various applications. Upgrade your PCB assembly with this essential connector for optimal functionality and longevity.