845-017-544-612

Heilind Number:EDA845-017-544-612
Manufacturer:EDAC
Manufacturer Number:845-017-544-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-544-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-544-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green hue, this connector ensures reliable power delivery with an amperage of 3A. Its copper alloy contact material guarantees efficient signal transmission across its 17 positions, while the 0.1-inch pitch and 0.2-inch row spacing provide precise alignment. Designed for seamless integration, its straight mount orientation offers easy installation on your PCBs. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Trust in its quality and versatility to optimize your connectivity solutions.