845-017-558-101

Heilind Number:EDA845-017-558-101
Manufacturer:EDAC
Manufacturer Number:845-017-558-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 17 positions with a single row configuration, ensuring optimal signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees reliability in demanding environments. The right-angle mount orientation offers flexibility in installation, while a 0.1-inch pitch and 0.2-inch row spacing provide efficient PCB layout. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.