845-017-558-108

Heilind Number:EDA845-017-558-108
Manufacturer:EDAC
Manufacturer Number:845-017-558-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-108

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Built for efficiency, it features seventeen positions in a single row configuration, with a pitch of .1 inches and row spacing of .2 inches. The right-angle mount orientation offers seamless integration into your setup, while the UL 94V-0 Diallyl Phthalate housing ensures reliable and durable performance, even in harsh operating environments. Crafted with copper alloy contacts, it guarantees secure and efficient power transmission, with an amperage rating of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.