845-017-558-112

Heilind Number:EDA845-017-558-112
Manufacturer:EDAC
Manufacturer Number:845-017-558-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-112

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic setup, it features 17 positions in a single row, ensuring efficient data transfer. The right-angle mount orientation offers flexibility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability in various environments. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity, operating flawlessly even in extreme temperatures ranging from -40 to 105°C. With a pitch of .1 inch and row spacing of .2 inch, it provides a secure and stable connection for your PCB needs. Elevate your electronic projects with this essential component.