845-017-558-402

Heilind Number:EDA845-017-558-402
Manufacturer:EDAC
Manufacturer Number:845-017-558-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-402

Detailed Description

Enhance your PCB connectivity with our advanced Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety. With a copper alloy contact material and a pitch of .1 inches, it offers reliable performance. The right-angle mount orientation and a row spacing of .2 inches make it ideal for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for various environments. Upgrade your connectivity solutions with our high-quality connector.