845-017-558-403

Heilind Number:EDA845-017-558-403
Manufacturer:EDAC
Manufacturer Number:845-017-558-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board-To-Board Connector. Designed for seamless integration, this connector features 17 positions with a single row layout, allowing for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, offers reliable protection in various environmental conditions, while the Copper Alloy contacts ensure optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, installation is a breeze. The right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.