845-017-558-404

Heilind Number:EDA845-017-558-404
Manufacturer:EDAC
Manufacturer Number:845-017-558-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-404

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a sleek Right Angle mount orientation for seamless installation, this connector boasts a robust housing material of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With 17 positions and a contact material of durable Copper Alloy, it ensures reliable and efficient transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while an amperage of 3A caters to power-intensive applications. Operating flawlessly in a wide temperature range from -40 to 105°C, it's the perfect choice for demanding environments. Trust in this connector to deliver exceptional performance in your projects.