845-017-558-407

Heilind Number:EDA845-017-558-407
Manufacturer:EDAC
Manufacturer Number:845-017-558-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-407

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 17 positions, ensuring optimal signal transfer. The right-angle mount orientation offers flexibility in various applications, while the durable UL 94V-0 Diallyl Phthalate housing guarantees reliability. With a contact material of Copper Alloy and a pitch of .1 inches, you can expect efficient power delivery with minimal signal loss. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for diverse environmental conditions. Elevate your connectivity standards with this essential component for your electronic projects.