845-017-558-408

Heilind Number:EDA845-017-558-408
Manufacturer:EDAC
Manufacturer Number:845-017-558-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-408

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 17 positions in a single row with a compact pitch of .1 inches. The right angle mount orientation ensures efficient space utilization, while the durable housing material (UL 94V-0 Diallyl Phthalate) guarantees reliability in any environment. Crafted with precision, the contacts are made of copper alloy for optimal conductivity. With an amperage rating of 3A and an operating temperature range from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solution today.