845-017-558-412

Heilind Number:EDA845-017-558-412
Manufacturer:EDAC
Manufacturer Number:845-017-558-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-412

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for seamless integration, this connector features 17 positions in a single row, ensuring efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in various environments. With copper alloy contacts and a pitch of .1 inches, you can count on stable and secure connections. This connector, with a right-angle mount orientation, offers convenience during installation. Operating within a wide temperature range of -40 to 105°C, it is suitable for diverse industrial applications. Upgrade your PCB assembly with this essential component for optimal performance.