845-017-558-602

Heilind Number:EDA845-017-558-602
Manufacturer:EDAC
Manufacturer Number:845-017-558-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-602

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in a vibrant green hue. Designed for optimal performance, it features a durable UL 94V-0 Diallyl Phthalate housing, ensuring safety and reliability. With a single row layout and 17 copper alloy contact positions, this connector offers seamless connectivity for your PCB projects. The right-angle mount orientation and .1-inch pitch make it easy to integrate into your setup, while the wide operating temperature range of -40 to 105 °C guarantees consistent functionality in various environments. Upgrade your connection solutions with this essential component.