845-017-558-603

Heilind Number:EDA845-017-558-603
Manufacturer:EDAC
Manufacturer Number:845-017-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-603

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Featuring a sleek green design, this connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in any application. With a single row layout and right-angle mount orientation, it offers seamless integration onto your circuit board. The 17 copper alloy contact positions provide ample connectivity, while the .1-inch pitch and .2-inch row spacing allow for precise and efficient assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Explore our full range of connectors to find the perfect solution for your needs.