845-017-558-604

Heilind Number:EDA845-017-558-604
Manufacturer:EDAC
Manufacturer Number:845-017-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, allowing for efficient data transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability in various environmental conditions, while the copper alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is easily achieved. Its right angle mount orientation offers versatility in installation, and with an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.