845-017-558-607

Heilind Number:EDA845-017-558-607
Manufacturer:EDAC
Manufacturer Number:845-017-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 17 positions, ensuring reliable contact for your electronic components. The right-angle mount orientation offers versatility in installation, while the green housing made of UL 94V-0 Diallyl Phthalate guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. The copper alloy contact material provides excellent conductivity, perfect for low voltage applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for various electronic projects. Trust in its performance for seamless data transmission and power distribution on your PCBs.