845-017-558-612

Heilind Number:EDA845-017-558-612
Manufacturer:EDAC
Manufacturer Number:845-017-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-558-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, with a precise pitch of .1 inches and row spacing of .2 inches. Ensuring reliable power transmission, it has a copper alloy contact material and an amperage of 3A. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. Its right-angle mount orientation offers flexibility in assembly, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.