845-017-559-101

Heilind Number:EDA845-017-559-101
Manufacturer:EDAC
Manufacturer Number:845-017-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power delivery at an amperage of 3 A. With a single row design and a compact pitch of .1 inches, it offers seamless integration for your electronic projects. The copper alloy contact material guarantees efficient signal transmission across its 17 positions, while the right angle mount orientation and row spacing of .2 inches facilitate easy assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Elevate your connectivity game with this essential component.