845-017-559-103

Heilind Number:EDA845-017-559-103
Manufacturer:EDAC
Manufacturer Number:845-017-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-103

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions with a pitch of .1 inch, ensuring precise and reliable connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation, even in demanding environments. Crafted with copper alloy contact material, it offers efficient power transmission with an amperage rating of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your connectivity needs. Trust in its performance for seamless data transmission in your electronic systems.