845-017-559-107

Heilind Number:EDA845-017-559-107
Manufacturer:EDAC
Manufacturer Number:845-017-559-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-107

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Featuring a sleek green design, this connector is both visually appealing and high-performing. With 17 positions and a compact single-row layout, it offers seamless integration for your electronic projects. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in various environments, while the copper alloy contacts guarantee efficient signal transmission. Designed for right-angle mounting, it facilitates easy installation on your printed circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity solutions with this essential component.