845-017-559-108

Heilind Number:EDA845-017-559-108
Manufacturer:EDAC
Manufacturer Number:845-017-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 17 positions, ensuring efficient signal transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it guarantees long-lasting reliability. The right angle mount orientation offers versatility in installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, it's ideal for various industrial applications. Elevate your connectivity solutions with this essential component.