845-017-559-402

Heilind Number:EDA845-017-559-402
Manufacturer:EDAC
Manufacturer Number:845-017-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 17 positions with a single row configuration and a compact 0.1-inch pitch, ensuring efficient signal transmission in your electronic assemblies. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance even in harsh environments, while the right-angle mount orientation offers flexibility in installation. Operating smoothly at temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of industrial applications. Upgrade your connectivity solutions with this green-colored, 3A-rated connector.