845-017-559-403

Heilind Number:EDA845-017-559-403
Manufacturer:EDAC
Manufacturer Number:845-017-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-403

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for efficiency and durability, it features 17 positions in a single row, ensuring seamless connectivity for your electronic devices. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Diallyl Phthalate housing material guarantees safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inches, this connector ensures optimal signal transmission. Operating effectively in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your electronics with this essential component.