845-017-559-404

Heilind Number:EDA845-017-559-404
Manufacturer:EDAC
Manufacturer Number:845-017-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-404

Detailed Description

Enhance your PCB connectivity with this efficient Board To Board PCB Connector. Designed for seamless integration, this component boasts a single row configuration, with a total of 17 positions for versatile connection options. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. The contact material, Copper Alloy, guarantees secure and stable connections for optimal signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its right-angle mount orientation further facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures consistent functionality even in harsh conditions. Elevate your PCB assembly with this high-quality connector, a must-have for any electronic project.