845-017-559-407

Heilind Number:EDA845-017-559-407
Manufacturer:EDAC
Manufacturer Number:845-017-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-407

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector, engineered for seamless board-to-board integration. Sporting a vibrant green hue, it adds a pop of color to your electronic assembly. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliable power transmission at an amperage of 3 A. Featuring 17 positions in a single row configuration, it offers ample connectivity options for your devices. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the right-angle mount orientation allows for space-efficient installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your electronics with this essential component, available now.