845-017-559-412

Heilind Number:EDA845-017-559-412
Manufacturer:EDAC
Manufacturer Number:845-017-559-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-412

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector, designed for seamless integration in a variety of electronic devices. Featuring a single row with 17 positions, this connector ensures efficient data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in all operating conditions, with a wide temperature range of -40 to 105 °C. Crafted with precision, the connector boasts copper alloy contacts for optimal conductivity while the right angle mount orientation offers flexibility in PCB assembly. Trust in this connector for superior performance in your electronic projects.