845-017-559-603

Heilind Number:EDA845-017-559-603
Manufacturer:EDAC
Manufacturer Number:845-017-559-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-017-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-017-559-603

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring 17 positions in a single row layout, it offers reliable power delivery with a high amperage rating of 3A. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation, even in extreme temperatures ranging from -40 to 105 °C. Crafted with precision, the connector guarantees optimal signal transmission with copper alloy contacts, while its right-angle mount orientation facilitates efficient board-to-board connections. With a pitch of .1 in and a row spacing of .2 in, it offers precise alignment and easy installation, making it an indispensable component for your electronic projects.